Cart

TLHG44K1L2

VISHAY TLHG44K1L2

image shown is a representation only

VISHAY

3MM GREEN DIFFUSE 565NM
Supplier: Vishay
Matchcode: TLHG44K1L2
Rutronik No.: LED17643
Unit Pack: 5000
MOQ: 5000
package: 3 MM
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.12 $
600.00 $

Prices

5,000 0.12 $
10,000 0.1006 $

Parameter

Emitted colour
GREEN
Case size
3 LxW
Package
3 MM
I(F) nominal
10 mA
Forward voltage
2.1 V
Emission angle
60 °
Lum.inten.min
7.1 mcd
Lambda dom.typ
565 nm
Automotive
NO
Packaging
BULK
Lambda peak typ
565 nm
Surface colour
DIFFUSED
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Thailand
ABC-Code
B
Supplier Leadtime
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?