Cart

TLHE44R1S2-26

VISHAY TLHE44R1S2-26

image shown is a representation only

VISHAY

HIGH EFFICIENCY LED 3MM YELLOW
Supplier: Vishay
Matchcode: TLHE44R1S2-26
Rutronik No.: LED17769
Unit Pack: 5000
MOQ: 5000
package: 3 MM
Packaging: BULK
In Stock
0.0882 $
441.00 $

Prices

5,000 0.0882 $
10,000 0.0848 $
15,000 0.0834 $
25,000 0.08 $
35,000 0.0773 $

Parameter

Case type
LOW POWER
Case size
3 LxW
Emitted colour
YELLOW
Type
LED
Lum.inten.min
112 mcd
Emission angle
60 °
I(F) nominal
30 mA
Lambda dom.typ
590 nm
Lambda peak typ
585 nm
Reverse voltage
5 V
Forward voltage
1.9 V
Surface colour
DIFFUSED
Automotive
NO
Package
3 MM
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Thailand
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?