Cart

TLHE4200

VISHAY TLHE4200

image shown is a representation only

VISHAY

HIGH INTENSITY 3MM YELLOW
Supplier: Vishay
Matchcode: TLHE4200
Rutronik No.: LED17645
Unit Pack: 5000
MOQ: 5000
package: 3 MM
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.094 $
470.00 $

Prices

5,000 0.094 $
10,000 0.0787 $

Parameter

Emitted colour
YELLOW
Case size
3 LxW
Package
3 MM
I(F) nominal
10 mA
Forward voltage
1.9 V
Emission angle
44 °
Lum.inten.min
40 mcd
Lambda dom.typ
590 nm
Automotive
NO
Reverse voltage
5 V
Packaging
BULK
Lambda peak typ
585 nm
Surface colour
DIFFUSED
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Philippines
ABC-Code
B
Supplier Leadtime
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?