Cart

TLHB4400

VISHAY TLHB4400

image shown is a representation only

VISHAY

3MM BLUE DIFFUSED
Supplier: Vishay
Matchcode: TLHB4400
Rutronik No.: LED21830
Unit Pack: 1000
MOQ: 5000
package: 3 MM
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.387 $
1,935.00 $

Prices

5,000 0.387 $
8,000 0.3245 $

Parameter

Emitted colour
BLUE
Case size
3 LxW
Package
3 MM
I(F) nominal
20 mA
Forward voltage
3.9 V
Emission angle
60 °
Lum.inten.min
6.3 mcd
Lambda dom.typ
466 nm
Automotive
NO
Packaging
BULK
Lambda peak typ
428 nm
Surface colour
DIFFUSED
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
Customs Tariff No.
85414010000
Country
Philippines
ABC-Code
B
Supplier Leadtime
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?