Cart

TLHA44R1S2

VISHAY TLHA44R1S2

image shown is a representation only

VISHAY

HIGH EFFICIENCY LED 3MM AMBER
Supplier: Vishay
Matchcode: TLHA44R1S2
Rutronik No.: LED17768
Unit Pack: 5000
MOQ: 5000
package: 3 MM
Packaging: BULK
In Stock
0.0866 $
433.00 $

Prices

5,000 0.0866 $
10,000 0.0833 $
15,000 0.0819 $
25,000 0.0786 $
35,000 0.0759 $

Parameter

Case type
LOW POWER
Case size
3 LxW
Emitted colour
AMBER
Type
LED
Lum.inten.min
112 mcd
Emission angle
60 °
I(F) nominal
30 mA
Lambda dom.typ
624 nm
Lambda peak typ
617 nm
Reverse voltage
5 V
Forward voltage
2 V
Surface colour
DIFFUSED
Automotive
NO
Package
3 MM
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Thailand
ABC-Code
C
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?