Cart

TLCR5800-AS21

VISHAY TLCR5800-AS21

image shown is a representation only

VISHAY

5MM RED SUPERBRIGHT CLEAR
Supplier: Vishay
Matchcode: TLCR5800-AS21
Rutronik No.: LED21784
Unit Pack: 1000
MOQ: 5000
package: 5 MM
Packaging: REEL
On request
0.2161 $
1,080.50 $

Parameter

Emitted colour
RED
Case size
5 LxW
Lum.inten.min
7500 mcd
I(F) nominal
50 mA
Emission angle
8 °
Lambda dom.typ
611 nm
Forward voltage
2.1 V
Automotive
NO
Reverse voltage
5 V
Packaging
REEL
Number of chips
1
Surface colour
CLEAR
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
Package
5 MM
ECCN
EAR99
Customs Tariff No.
85414010000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?