Cart

TH3A334K035C11R0

VISHAY TH3A334K035C11R0

image shown is a representation only

VISHAY

TC 0,33uF 35V 10% Case A Autom.
Supplier: Vishay
Matchcode: TC0,33U35VAAUTO
Rutronik No.: KTA7972
Unit Pack: 2000
MOQ: 2000
Packaging: REEL BLI
On request
0.3014 $
602.80 $

Prices

2,000 0.3014 $
4,000 0.2964 $
6,000 0.2888 $
10,000 0.2788 $

Parameter

C(N)
0,33µ F
U(N)
35 V
Case code
A
ESR
11 Ohm
Tolerance
10 %
Automotive
AEC-Q(200)
Leakage current
0.5 µA
T(A)min
-55 °C
T(A)max
150 °C
EIA code
3216
Dissip.factor
0.04
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Length
3.2 mm
Width
1.6 mm
Height
1.6 mm
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322100000
Country
China
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?