Cart

TGL41-33A-E3/96

VISHAY TGL41-33A-E3/96

image shown is a representation only

VISHAY

TRANSIL UNI 0,4KW 33V MELF
Supplier: Vishay
Matchcode: TGL41-33A
Rutronik No.: DTRL7235
Unit Pack: 1500
MOQ: 1500
package: MELF
Packaging: REEL
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.2549 $
382.35 $

Prices

1,500 0.2549 $
6,000 0.223 $

Parameter

Package
MELF
PowerDissipati
0.4 kW
Application
UNIDIRECTI
Breakdown-V(BR)
33 V
Automotive
NO
Clamping voltag
45.7 V
Stand-off V Vwm
28.2 V
Serie
TGL41
Tolerance
5 %
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?