Cart

TGL41-100A-E3/96

VISHAY TGL41-100A-E3/96

image shown is a representation only

VISHAY

TRANSIL UNI 0,4KW 100V MELF
Supplier: Vishay
Matchcode: TGL41-100A
Rutronik No.: DTRL11580
Unit Pack: 1500
MOQ: 3000
package: MELF
Packaging: REEL
On request
0.2005 $
601.50 $

Prices

3,000 0.2005 $
6,000 0.196 $
9,000 0.1856 $
12,000 0.1766 $

Parameter

Package
MELF
PowerDissipati
0.4 kW
Application
UNIDIRECTI
Breakdown-V(BR)
100 V
Automotive
NO
Clamping voltag
137 V
Stand-off V Vwm
85.5 V
Serie
TGL41
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Taiwan
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?