Cart

TFPTL10L1001FL2B

VISHAY

PTC 10mm 1K 1% 30V
Supplier: Vishay
Matchcode: PC1K30V
Rutronik No.: WPTC776
Unit Pack: 500
MOQ: 5000
package: 3,6mm
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.2694 $
1,347.00 $

Parameter

Resistor value
1K Ω
Res.tolerance
1 %
Max.oper.volt.
30 V
Package
3,6mm
Diameter
3.6 mm
Pitch
2.5 mm
Wire length
25 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
BULK
Technology
Thin Film
Customs Tariff No.
85332100000
Country
China
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?