Cart

TFPT1206L5601FM

VISHAY

PTC 1206 5K6 1% 50V
Supplier: Vishay
Matchcode: PC5,6K50V1%
Rutronik No.: WPTC610
Unit Pack: 5000
MOQ: 5000
package: 1206
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.5612 $
2,806.00 $

Prices

5,000 0.5612 $
10,000 0.5144 $

Parameter

Resistor value
5,6K Ω
Res.tolerance
1 %
Max.oper.volt.
50 V
Package
1206
Length
3.05 mm
Width
1.5 mm
Height
0.55 mm
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
Packaging
REEL
Customs Tariff No.
85332100000
Country
Germany
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?