Cart

TFPT1206L1002FM

VISHAY

PTC 1206 10K 1% 50V
Supplier: Vishay
Matchcode: PC10K50V
Rutronik No.: WPTC740
Unit Pack: 5000
MOQ: 5000
package: 1206
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.5339 $
2,669.50 $

Prices

5,000 0.5339 $
10,000 0.4894 $

Parameter

Resistor value
10K Ω
Res.tolerance
1 %
Max.oper.volt.
50 V
Package
1206
Length
3.2 mm
Width
1.6 mm
Height
0.55 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Technology
Thin Film
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Germany
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?