Cart

TFPT0805L2201JV

VISHAY

PTC 0805 2K2 5% 40V
Supplier: Vishay
Matchcode: PC2,2K40V
Rutronik No.: WPTC675
Unit Pack: 1000
MOQ: 1000
package: 0805
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.44232 $
442.32 $

Parameter

Resistor value
2,2K Ω
Res.tolerance
5 %
Max.oper.volt.
40 V
Package
0805
Length
2 mm
Width
1.25 mm
Height
0.45 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Technology
Thin Film
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Germany
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?