Cart

TFPT0603L1001FM

VISHAY

PTC 0603 1K 1% 30V
Supplier: Vishay
Matchcode: PC1K30V
Rutronik No.: WPTC690
Unit Pack: 5000
MOQ: 5000
package: 0603
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.5059 $
2,529.50 $

Prices

5,000 0.5059 $
10,000 0.4637 $

Parameter

Resistor value
1K Ω
Res.tolerance
1 %
Max.oper.volt.
30 V
Package
0603
Length
1.6 mm
Width
0.85 mm
Height
0.45 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Technology
Thin Film
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Germany
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?