Cart

TFDU4301-TR1

VISHAY TFDU4301-TR1

image shown is a representation only

VISHAY

IRDA TRANSCEIVER MODULE
Supplier: Vishay
Matchcode: TFDU4301-TR1
Rutronik No.: IR5648
Unit Pack: 750
MOQ: 750
package: SPECIAL
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
3.91 $
2,932.50 $

Prices

750 3.91 $
1,500 3.27 $

Parameter

Case type
TOP VIEW
Transfer rate
115.2 KBit/s
Vertical angel
48 Degree
Horizontal ange
48 Degree
U(cc) max
5.5 V
U(cc) min
2.4 V
T(A) min
-30 °C
Packaging
REEL
T(A) max
85 °C
Automotive
NO
Package
SPECIAL
Rise/Fall time
50ns
I(cc)
0.650 mA
Wavelength
890 nm
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85176990000
Country
Philippines
ABC-Code
A
Supplier Leadtime
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?