Cart

TEMT7000X01

VISHAY TEMT7000X01

image shown is a representation only

VISHAY

PHOTOTRANSISTOR AECQ101,CLEAR
Supplier: Vishay
Matchcode: TEMT7000X01
Rutronik No.: IR5237
Unit Pack: 3000
MOQ: 3000
package: 0805
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.1897 $
569.10 $

Prices

3,000 0.1897 $
9,000 0.1862 $

Parameter

Type
PHOTOTRANS
Max.sensivity
850 nm
Sens.range min
470 nm
Sens.range max.
1090 nm
Package
0805
SMD/THT
SMD
Detection angle
120 °
Dark current
100 nA
Packaging
REEL
Automotive
AEC-Q(101)
Forward V/Vceo
20 V
Reverse V/Veco
7 V
V(CEO)
20 V
Power dissip
100 mW
Op.temp.min.
-40 °C
Op.temp.max.
100 °C
Leadfree Defin.
Indifferent
ECCN
EAR99
Customs Tariff No.
85414090900
Country
Malaysia
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?