Cart

TEMD7000X01

VISHAY TEMD7000X01

image shown is a representation only

VISHAY

PIN PHOTODIODE 900NM 120° 3uA
Supplier: Vishay
Matchcode: TEMD7000X01
Rutronik No.: IR5235
Unit Pack: 3000
MOQ: 3000
package: TOP VIEW
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2108 $
632.40 $

Prices

3,000 0.2108 $
9,000 0.207 $

Parameter

Type
PHOTODIODE
Max.sensivity
900 nm
Sens.range min
350 nm
Sens.range max.
1120 nm
Photo curr.min.
3 µA
Rise/Fall time
0.1 ns
Package
TOP VIEW
Photo curr.max.
3 µA
SMD/THT
SMD
Detection angle
120 °
Dark current
0.003 nA
Packaging
REEL
Automotive
AEC-Q(100)
Power dissip
215 mW
Op.temp.min.
-40 °C
Op.temp.max.
100 °C
Sensitive Area
0.23 mm²
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85414090900
Country
Philippines
ABC-Code
B
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?