Cart

TEMD7000ITX01

VISHAY TEMD7000ITX01

image shown is a representation only

VISHAY

PIN PHOTODIODE 900NM 120° 3uA
Supplier: Vishay
Matchcode: TEMD7000ITX01
Rutronik No.: IR5278
Unit Pack: 3000
MOQ: 3000
package: TOP VIEW
Packaging: REEL
On request
0.3201 $
960.30 $

Prices

3,000 0.3201 $
6,000 0.3077 $
9,000 0.3028 $
12,000 0.2807 $

Parameter

Type
PHOTODIODE
Max.sensivity
900 nm
Sens.range min
350 nm
Sens.range max.
1200 nm
Photo curr.min.
3 µA
Rise/Fall time
0.1 ns
Package
TOP VIEW
Photo curr.max.
3 µA
SMD/THT
SMD
Detection angle
120 °
Dark current
0.003 nA
Packaging
REEL
Automotive
AEC-Q(100)
Op.temp.min.
-40 °C
Op.temp.max.
125 °C
Sensitive Area
0.23 mm²
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85414090900
Country
Malaysia
ABC-Code
C
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?