Cart

TDSR1060

VISHAY TDSR1060

image shown is a representation only

VISHAY

7-SEG.DISPL.RED 1DIGIT 10MM C.C
Supplier: Vishay
Matchcode: TDSR1060
Rutronik No.: LED7172
Unit Pack: 40
MOQ: 400
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.7509 $
300.36 $

Prices

400 0.7509 $
6,000 0.6296 $

Parameter

No.of digits
1DIGIT
Emitted colour
RED
Segment height
10 mm
Circuitry(cc/ca
C.C.
SMD/THT
THT
Leadfree Defin.
RoHS-conform
Wavelength dom.
640 nm
Lum.int.min/seg
280 µcd
Automotive
NO
Packaging
TUBE
Forward current
1 mA
Surface colour
GREY
Colour of segm.
WHITE
ECCN
EAR99
Customs Tariff No.
85312020900
Country
China
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?