Cart

TDSO3160-L

VISHAY TDSO3160-L

image shown is a representation only

VISHAY

7-SEG.DISPL.ORANGE RED 10MM C.C
Supplier: Vishay
Matchcode: TDSO3160-L
Rutronik No.: LEDSVN1042
Unit Pack: 40
MOQ: 40
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
1.20 $
48.00 $

Prices

40 1.20 $
3,000 0.9989 $

Parameter

No.of digits
1DIGIT
Emitted colour
RED
Segment height
10 mm
Circuitry(cc/ca
C.C.
SMD/THT
THT
Wavelength peak
630 nm
Leadfree Defin.
RoHS-conform
Wavelength dom.
625 nm
Lum.int.min/seg
450 µcd
Automotive
NO
Packaging
TUBE
Forward current
20 mA
Surface colour
GREY
Length
12.8 mm
Width
9.7 mm
Customs Tariff No.
85319000000
Country
China
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?