Cart

TDSL3150

VISHAY TDSL3150

image shown is a representation only

VISHAY

7-SEG.DISPL.RED 1D 10MM C.A.
Supplier: Vishay
Matchcode: TDSL3150
Rutronik No.: LEDSVN1250
Unit Pack: 40
MOQ: 400
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.82 $
328.00 $

Prices

400 0.82 $
3,000 0.692 $

Parameter

No.of digits
1DIGIT
Emitted colour
RED
Segment height
10 mm
Circuitry(cc/ca
C.C.
SMD/THT
THT
Wavelength peak
635 nm
Leadfree Defin.
RoHS-conform
Wavelength dom.
612 nm
Lum.int.min/seg
260 µcd
Automotive
NO
Packaging
TUBE
Forward current
2 mA
Surface colour
GREY
Length
12.8 mm
Width
9.45 mm
ECCN
EAR99
Customs Tariff No.
85312020900
Country
China
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?