Cart

TDPT16031003DUF

VISHAY

TDPT 16PIN 100K 0.5%ABS 0.1%RAT
Supplier: Vishay
Matchcode: TDPT100K0,5%
Rutronik No.: WWN4652
Unit Pack: 1
MOQ: 500
package: SMD
Packaging: TUBE
On request
3.69 $
1,845.00 $

Parameter

Resistor value
100K Ω
Package
SMD
Res.tolerance
0.5 %
Max.oper.volt.
100 V
No.pins
16
Packaging
TUBE
Leadfree Defin.
RoHS-conform
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Automotive
NO
Technology
THINFILM
Customs Tariff No.
85332100000
Country
United States
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?