Cart

TCU08050B4701WP500

VISHAY

AR0805 4,7K +0-30% 0,125W ADJ
Supplier: Vishay
Matchcode: RC08054,7K+0-30%
Rutronik No.: WRC40628
Unit Pack: 5000
MOQ: 5000
package: 0805
Packaging: REEL
On request
0.12 $
600.00 $

Prices

5,000 0.12 $
10,000 0.1003 $
15,000 0.0977 $
20,000 0.096 $
30,000 0.0934 $

Parameter

Resistor value
4,7K Ω
Temp.coeff.
100 ppm
Res.tolerance
30 %
Power rating
0.125 W
Technology
THICKFILM
Max.oper.temp.
125 °C
Spec.features
ADJUSTABLE
Min.oper.temp.
-55 °C
Automotive
NO
Package
0805
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Germany
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?