Cart

TCU08050B1002YP500

VISHAY

TCU0805 -100 +0/-30 P5 10K
Supplier: Vishay
Matchcode: RC08010K+0-30%
Rutronik No.: WSR1239
Unit Pack: 5000
MOQ: 5000
package: 0805
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1273 $
636.50 $

Prices

5,000 0.1273 $
40,000 0.1216 $

Parameter

Resistor value
10K Ω
Temp.coeff.
100 ppm
Res.tolerance
30 %
Power rating
0.125 W
Technology
THICKFILM
Max.oper.temp.
125 °C
Max.oper.volt.
150 V
Spec.features
ADJUSTABLE
Min.oper.temp.
-55 °C
Automotive
NO
Package
0805
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85332100000
Country
ABC-Code
C
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?