Cart

TCST1300

VISHAY TCST1300

image shown is a representation only

VISHAY

Photomicrosensor Transmissive
Supplier: Vishay
Matchcode: TCST1300
Rutronik No.: ICIN1999
Unit Pack: 85
MOQ: 85
package: THT
Packaging: TUBE
Topseller
   Please login or register for custom pricing and delivery terms.
Soon available
0.529 $
44.97 $

Prices

85 0.529 $
1,020 0.4966 $

Parameter

Resolution
60 bits
Accuracy
250
Vcc(min)
7 V
Vcc(max)
70 V
Top(min)
-55 °C
Top(max)
85 °C
Mounting
THT
Automotive
NO
Package
THT
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85414090900
Country
Philippines
ABC-Code
B
Supplier Leadtime
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?