Cart

TCST1103

VISHAY TCST1103

image shown is a representation only

VISHAY

Photomicrosensor Transmissive
Supplier: Vishay
Matchcode: TCST1103
Rutronik No.: ICIN1802
Unit Pack: 85
MOQ: 85
package: THT
Packaging: REEL
In Stock
0.7931 $
67.41 $

Prices

85 0.7931 $
170 0.7561 $
255 0.7297 $
510 0.6874 $
765 0.6504 $

Parameter

Resolution
60 bits
Accuracy
100
Lambda peak
950 nm
Interface
Analog
Gap width
3.1 mm
Vcc(min)
6 V
Top(max)
85 °C
I(C)
4 mA
Top(min)
-55 °C
Mounting
THT
Automotive
NO
Package
THT
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85414090900
Country
Philippines
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?