Cart

TCRT5000

VISHAY

REFLECTIVE SENSOR
Supplier: Vishay
Matchcode: TCRT5000
Rutronik No.: ICINOS1019
Unit Pack: 50
MOQ: 4500
package: THT
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.6386 $
2,873.70 $

Parameter

Distance
15 mm
I(FSM)
60 mA
Top(max)
85 °C
Footprint
59.16 mm²
V(R)
5 V
V(CEO)
32 V
I(C)
100 mA
Top(min)
-25 °C
Mounting
THT
Automotive
NO
Package
THT
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Customs Tariff No.
85414090900
Country
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?