Cart

TCMT4100

VISHAY TCMT4100

image shown is a representation only

VISHAY

OPTOCOUPLER 50-600% SSOP16
Supplier: Vishay
Matchcode: TCMT4100
Rutronik No.: IR3822
Unit Pack: 2000
MOQ: 2000
package: SMD
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
Soon available
0.7264 $
1,452.80 $

Prices

2,000 0.7264 $
6,000 0.693 $

Parameter

Channels
4
Iso.voltage
3750 Vrms
Package1
SSOP-16
Package
SMD
V(CEO)
70 V
Packaging
REEL
CTR at If
5 mA
CTR at Vce
5 V
min.oper.temp.
-40 °C
max.oper.temp.
100 °C
Rise time
0.003 ms
Fall time
0.0047 ms
V(ECO)
7 V
VDE
N Y/N
CTR min.
50 %
CTR max.
600 %
P(tot)max
250 mW
Forward volt.ty
1.25 V
Automotive
NO
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85414090900
Country
ABC-Code
B
Supplier Lead time
62 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?