Cart

TCMT1105

VISHAY TCMT1105

image shown is a representation only

VISHAY

OPTOCOUPLER 50-150% SOP-4
Supplier: Vishay
Matchcode: TCMT1105
Rutronik No.: IRCOUP2227
Unit Pack: 3000
MOQ: 3000
package: SMD
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2398 $
719.40 $

Prices

3,000 0.2398 $
6,000 0.201 $

Parameter

Channels
1
Iso.voltage
3750 Vrms
Package1
SOP-4
Package
SMD
V(CEO)
70 V
Packaging
REEL
CTR at If
5 mA
min.oper.temp.
-40 °C
max.oper.temp.
100 °C
Rise time
0.3 ms
Fall time
0.47 ms
V(ECO)
7 V
VDE
N Y/N
CTR min.
50 %
CTR max.
150 %
P(tot)max
250 mW
Forward volt.ty
1.25 V
Automotive
NO
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85414090900
Country
Malaysia
ABC-Code
C
Supplier Leadtime
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?