Cart

TCLT1600

VISHAY TCLT1600

image shown is a representation only

VISHAY

OPTOCOUPLER 80-300% AC INPUT
Supplier: Vishay
Matchcode: TCLT1600
Rutronik No.: IR3201
Unit Pack: 3000
MOQ: 3000
package: SMD
Packaging: REEL
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.2559 $
767.70 $

Prices

3,000 0.2559 $
9,000 0.2146 $

Parameter

Channels
1
Iso.voltage
5000 Vrms
Package1
SOP-4L
Package
SMD
V(CEO)
70 V
Packaging
REEL
CTR at If
+/-5 mA
CTR at Vce
5 V
min.oper.temp.
-40 °C
max.oper.temp.
100 °C
Rise time
0.003 ms
Fall time
0.0047 ms
V(ECO)
7 V
VDE
Y Y/N
CTR min.
80 %
CTR max.
300 %
P(tot)max
250 mW
Forward volt.ty
1.25 V
Automotive
NO
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85414090900
Country
Malaysia
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?