Cart

TCET4100

VISHAY TCET4100

image shown is a representation only

VISHAY

OPTOCOUPLER 50-600%,QUAL,DIP-16
Supplier: Vishay
Matchcode: TCET4100
Rutronik No.: IRCOUP2106
Unit Pack: 25
MOQ: 1000
package: THT
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.6798 $
679.80 $

Prices

1,000 0.6798 $
2,000 0.57 $
6,000 0.5596 $

Parameter

Channels
4
Iso.voltage
5000 Vrms
Package1
DIP-16
Package
THT
V(CEO)
70 V
Packaging
TUBE
CTR at If
10 mA
CTR at Vce
5 V
min.oper.temp.
-55 °C
max.oper.temp.
100 °C
Rise time
0.003 ms
Fall time
0.0047 ms
V(ECO)
7 V
VDE
Y Y/N
CTR min.
50 %
CTR max.
600 %
P(tot)max
250 mW
Forward volt.ty
1.25 V
Automotive
NO
Leadfree Defin.
4
Customs Tariff No.
85414090900
Country
Malaysia
ABC-Code
B
Supplier Leadtime
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?