Cart

TCA12060B1801XP5

VISHAY

TCA1206 -100 +0/-20 P5 1,8K
Supplier: Vishay
Matchcode: RC1201,8K+0-20%
Rutronik No.: WSR1254
Unit Pack: 5000
MOQ: 5000
package: 1206
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.1169 $
584.50 $

Prices

5,000 0.1169 $
40,000 0.1117 $

Parameter

Resistor value
1,8K Ω
Temp.coeff.
100 ppm
Res.tolerance
30 %
Power rating
0.125 W
Technology
THICKFILM
Max.oper.temp.
125 °C
Max.oper.volt.
150 V
Spec.features
ADJUSTABLE
Min.oper.temp.
-55 °C
Automotive
NO
Package
1206
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85332100000
Country
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?