Cart

TA6F33AHM3/6A

VISHAY TA6F33AHM3/6A

image shown is a representation only

VISHAY

TRANSIL UNI 0,6KW 33V SlimSMA
Supplier: Vishay
Matchcode: TA6F33AHM3
Rutronik No.: DTRL10393
Unit Pack: 3500
MOQ: 7000
package: SlimSMA
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 02/28/2017
0.243 $
1,701.00 $

Prices

7,000 0.243 $
10,500 0.1485 $

Parameter

Package
SlimSMA
PowerDissipati
0.6 kW
Application
UNIDIRECTI
Breakdown-V(BR)
33 V
Automotive
AEC-Q(101)
Clamping voltag
41.4 V
Stand-off V Vwm
25.6 V
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?