Cart

T9YA223KT20

VISHAY

T9YA 22K 10% LIN 0,5W
Supplier: Vishay
Matchcode: TSTT22KTCE
Rutronik No.: WER2582
Unit Pack: 50
MOQ: 500
package: THT
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
6.51 $
3,255.00 $

Parameter

Resistor value
22K Ω
Res.tolerance
10 %
Power rating
0.5 W
Kind of adjust
TOP
Length
9.8 mm
Width
9.7 mm
Height
5 mm
Install.pos.
VERTICAL
Max.oper.volt.
250 V
Leadfree Defin.
RoHS-conform
Temp.coeff.
100 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Package
THT
Automotive
NO
Packaging
TUBE
Technology
CERMET
Customs Tariff No.
85334010000
Country
Czech Republic
ABC-Code
A
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?