Cart

T93YA101KT20

VISHAY

T93YA 100R 10%
Supplier: Vishay
Matchcode: TSTT100RTCE
Rutronik No.: WSPT3262
Unit Pack: 50
MOQ: 1000
package: THT
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.684 $
684.00 $

Prices

1,000 0.684 $
2,000 0.6529 $

Parameter

Resistor value
100 Ω
Res.tolerance
10 %
Power rating
0.5 W
Kind of adjust
TOP
Turns
23
Length
9.8 mm
Width
9.8 mm
Height
5 mm
Install.pos.
VERTICAL
Max.oper.volt.
250 V
Leadfree Defin.
RoHS-conform
Pitch width
2.54 mm
Temp.coeff.
100 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Package
THT
Automotive
NO
Packaging
TUBE
Technology
CERMET
ECCN
EAR99
Customs Tariff No.
85334010000
Country
Czech Republic
ABC-Code
B
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?