Cart

T93XB102KT20

VISHAY

T93XB 1K 10% LIN 0,5W
Supplier: Vishay
Matchcode: TSTT1KSCE
Rutronik No.: WSPT3255
Unit Pack: 50
MOQ: 50
package: THT
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
0.7022 $
35.11 $

Prices

50 0.7022 $
1,000 0.6437 $
2,000 0.6144 $

Parameter

Resistor value
1K Ω
Res.tolerance
10 %
Power rating
0.5 W
Kind of adjust
SIDE
Turns
23
Length
9.8 mm
Width
9.8 mm
Height
5 mm
Install.pos.
VERTICAL
Max.oper.volt.
250 V
Leadfree Defin.
RoHS-conform
Pitch width
5.08 mm
Temp.coeff.
100 ppm
Min.oper.temp.
-55 °C
Pitch length
2.54 mm
Max.oper.temp.
155 °C
Package
THT
Automotive
NO
Packaging
TUBE
Technology
CERMET
Customs Tariff No.
85334010000
Country
Czech Republic
ABC-Code
B
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?