Cart

T93XA501KT20

VISHAY

T93XA 500R 10% LIN 0,5W
Supplier: Vishay
Matchcode: TSTT500RSCE
Rutronik No.: WER2614
Unit Pack: 50
MOQ: 1000
Packaging: TUBE
On request
0.6432 $
643.20 $

Parameter

Resistor value
500 Ω
Res.tolerance
10 %
Power rating
0.5 W
Kind of adjust
SIDE
Length
9.7 mm
Width
5 mm
Height
9.8 mm
Install.pos.
VERTICAL
Max.oper.volt.
250 V
Leadfree Defin.
RoHS-conform
Pitch width
2.54 mm
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Automotive
NO
Packaging
TUBE
Technology
CERMET
Customs Tariff No.
85334010000
Country
Czech Republic
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?