Cart

T7YA223MT20

VISHAY

T7YA min.cermet trimmer 22K
Supplier: Vishay
Matchcode: TSTT22KTCE
Rutronik No.: WSPT3684
Unit Pack: 50
MOQ: 1000
package: THT
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.8871 $
887.10 $

Prices

1,000 0.8871 $
2,000 0.8468 $

Parameter

Resistor value
22K Ω
Res.tolerance
20 %
Power rating
0.5 W
Kind of adjust
TOP
Turns
SINGLE
Install.pos.
VERTICAL
Max.oper.volt.
250 V
Leadfree Defin.
RoHS-conform
Pitch width
2.54 mm
Temp.coeff.
100 ppm
Min.oper.temp.
-55 °C
Pitch length
2.54 mm
Max.oper.temp.
125 °C
Package
THT
Range of adjust
270 °
Automotive
NO
Packaging
TUBE
Technology
CERMET
Spec.features
IP64
ECCN
EAR99
Customs Tariff No.
85334010000
Country
Czech Republic
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?