Cart

T7YA223MB40

VISHAY

T7YA 22K 20% LIN 0,5W
Supplier: Vishay
Matchcode: TSTT22KTCE
Rutronik No.: WER2344
Unit Pack: 200
MOQ: 1000
package: THT
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
0.8804 $
880.40 $

Parameter

Resistor value
22K Ω
Res.tolerance
20 %
Power rating
0.5 W
Length
7.0 mm
Width
7.0 mm
Height
5.85 mm
Max.oper.volt.
105 V
Leadfree Defin.
RoHS-conform
Temp.coeff.
100 ppm
Min.oper.temp.
-55 °C
Pitch length
4.5 mm
Max.oper.temp.
125 °C
Package
THT
Automotive
NO
Packaging
BOX
Technology
CERMET
ECCN
EAR99
Customs Tariff No.
85334010000
Country
Czech Republic
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?