Cart

T7YA222MB40

VISHAY

T7YA 2K2 20% LIN 0,5W
Supplier: Vishay
Matchcode: TSTT2,2KTCE
Rutronik No.: WER2785
Unit Pack: 200
MOQ: 400
Packaging: BOX
On request
0.9021 $
360.84 $

Prices

400 0.9021 $
800 0.8935 $
2,000 0.8848 $

Parameter

Resistor value
2,2K Ω
Res.tolerance
20 %
Power rating
0.5 W
Kind of adjust
TOP
Turns
SINGLE
Length
7 mm
Width
7 mm
Height
5.85 mm
Install.pos.
VERTICAL
Max.oper.volt.
250 V
Leadfree Defin.
4
Temp.coeff.
100 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Automotive
NO
Packaging
BOX
Technology
CERMET
ECCN
EAR99
Customs Tariff No.
85334010000
Country
Czech Republic
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?