Cart

T73YE504KT20

VISHAY

T73YE 500K 10%
Supplier: Vishay
Matchcode: TSTT500KSCE
Rutronik No.: WER2093
Unit Pack: 500
MOQ: 1000
package: THT
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.4131 $
413.10 $

Prices

1,000 0.4131 $
2,000 0.4024 $

Parameter

Resistor value
500K Ω
Res.tolerance
10 %
Power rating
0.5 W
Kind of adjust
TOP
Turns
SINGLE
Length
6.6 mm
Width
7 mm
Height
4.7 mm
Install.pos.
HORIZONTAL
Max.oper.volt.
300 V
Leadfree Defin.
RoHS-conform
Pitch width
2.54 mm
Temp.coeff.
100 ppm
Min.oper.temp.
-55 °C
Pitch length
2.54 mm
Max.oper.temp.
125 °C
Package
THT
Range of adjust
270 °
Automotive
NO
Packaging
TUBE
Technology
CERMET
Customs Tariff No.
85334010000
Country
Czech Republic
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?