T7YB472MT20

Supplier: Vishay
Matchcode: TSTT4,7KTCE
Rutronik No.: WSPT3308
Unit Pack: 50
MOQ: 250
package: THT
Packaging: TUBE
Parameter
- Resistor value
- 4,7K Ω
- Res.tolerance
- 20 %
- Power rating
- 0.5 W
- Kind of adjust
- TOP
- Turns
- SINGLE
- Install.pos.
- VERTICAL
- Max.oper.volt.
- 250 V
- Leadfree Defin.
- RoHS-conform
- Pitch width
- 2.54 mm
- Temp.coeff.
- 100 ppm
- Min.oper.temp.
- -55 °C
- Pitch length
- 2.54 mm
- Max.oper.temp.
- 125 °C
- Package
- THT
- Range of adjust
- 270 °
- Automotive
- NO
- Packaging
- TUBE
- Technology
- CERMET
- Spec.features
- IP64
- Customs Tariff No.
- 85334010000
- Country
- ABC-Code
- B
- Supplier Lead time
- 14 weeks