Cart

T55V107M016C0050

VISHAY T55V107M016C0050

image shown is a representation only

VISHAY

TC 100uF 16V 20% Case V 50mOhm
Supplier: Vishay
Matchcode: TC100U16VVPOLY
Rutronik No.: KTA7829
Unit Pack: 800
MOQ: 800
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
1.40 $
1,120.00 $

Prices

800 1.40 $
1,600 1.38 $
3,200 1.34 $

Parameter

C(N)
100µ F
U(N)
16 V
Case code
V
ESR
0.05 Ohm
Tolerance
20 %
Automotive
NO
Leakage current
160 µA
T(A)min
-55 °C
T(A)max
105 °C
EIA code
7343
Dissip.factor
0.1
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
Polymer
Length
7.3 mm
Width
4.3 mm
Height
1.9 mm
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322100000
Country
Japan
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?