Cart

T55T686M6R3C0070

VISHAY T55T686M6R3C0070

image shown is a representation only

VISHAY

TC 68uF 6,3V 20% Case T 70mOhm
Supplier: Vishay
Matchcode: TC68U6,3VTPOLY
Rutronik No.: KTA7770
Unit Pack: 3000
MOQ: 3000
Packaging: REEL BLI
On request
0.2254 $
676.20 $

Prices

3,000 0.2254 $
6,000 0.2029 $
9,000 0.201 $
12,000 0.1954 $

Parameter

C(N)
68µ F
U(N)
6.3 V
Case code
T
ESR
0.07 Ohm
Tolerance
20 %
Automotive
NO
Leakage current
42.8 µA
T(A)min
-55 °C
T(A)max
105 °C
EIA code
3528
Dissip.factor
0.1
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
POLYMER
Length
3.5 mm
Width
2.8 mm
Height
1.2 mm
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Hong Kong
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?