Cart

T55T476M004C0070

VISHAY T55T476M004C0070

image shown is a representation only

VISHAY

TC 47uF 4,0V 20% Case T 70mOhm
Supplier: Vishay
Matchcode: TC47U4,0VTPOLY
Rutronik No.: KTA7771
Unit Pack: 3000
MOQ: 3000
Packaging: REEL BLI
On request
0.5078 $
1,523.40 $

Prices

3,000 0.5078 $
6,000 0.457 $
9,000 0.4485 $
12,000 0.4401 $

Parameter

C(N)
47µ F
U(N)
4 V
Case code
T
ESR
0.07 Ohm
Tolerance
20 %
Automotive
NO
Leakage current
18.8 µA
T(A)min
-55 °C
T(A)max
105 °C
EIA code
3528
Dissip.factor
0.1
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
Polymer
Length
3.5 mm
Width
2.8 mm
Height
1.2 mm
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Hong Kong
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?