Cart

T55P685M6R3C0500

VISHAY T55P685M6R3C0500

image shown is a representation only

VISHAY

TC 6,8uF 6,3V 20% Case P 500mOh
Supplier: Vishay
Matchcode: TC6,8U6,3VPPOLY
Rutronik No.: KTA7769
Unit Pack: 3000
MOQ: 3000
Packaging: REEL BLI
On request
0.3383 $
1,014.90 $

Prices

3,000 0.3383 $
6,000 0.3045 $
9,000 0.3017 $
12,000 0.2932 $

Parameter

C(N)
6,8µ F
U(N)
6.3 V
Case code
P
ESR
0.5 Ohm
Tolerance
20 %
Automotive
NO
Leakage current
5 µA
T(A)min
-55 °C
T(A)max
105 °C
EIA code
2012
Dissip.factor
0.1
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
Polymer
Length
2 mm
Width
1.25 mm
Height
1.2 mm
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Hong Kong
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?