Cart

T55P106M6R3C0200

VISHAY T55P106M6R3C0200

image shown is a representation only

VISHAY

TC 10uF 6,3V 20% Case P 200mOhm
Supplier: Vishay
Matchcode: TC10U6,3VPPOLY
Rutronik No.: KTA7849
Unit Pack: 3000
MOQ: 3000
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
0.16 $
480.00 $

Prices

3,000 0.16 $
6,000 0.1454 $

Parameter

C(N)
10µ F
U(N)
6.3 V
Case code
P
ESR
0.2 Ohm
Tolerance
20 %
Automotive
NO
Leakage current
10 µA
T(A)min
-55 °C
T(A)max
105 °C
EIA code
2012
Dissip.factor
0.1
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
Polymer
Length
2 mm
Width
1.25 mm
Height
1.2 mm
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322100000
Country
Japan
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?