Cart

T55J475M6R3C0500

VISHAY T55J475M6R3C0500

image shown is a representation only

VISHAY

TC 4,7uF 6,3V 20% Case J 500mOh
Supplier: Vishay
Matchcode: TC4,7U6,3VJPOLY
Rutronik No.: KTA7768
Unit Pack: 1
MOQ: 1
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
In Stock
0.1508 $
0.15 $

Prices

1 0.1508 $
8,000 0.1445 $

Parameter

C(N)
4,7µ F
U(N)
6.3 V
Case code
J
ESR
0.5 Ohm
Tolerance
20 %
Automotive
NO
Leakage current
10 µA
T(A)min
-55 °C
T(A)max
105 °C
EIA code
1608
Dissip.factor
0.1
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
Polymer
Length
1.6 mm
Width
0.8 mm
Height
0.8 mm
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322100000
Country
Japan
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?