Cart

T55D337M6R3C0025

VISHAY T55D337M6R3C0025

image shown is a representation only

VISHAY

TC 330uF 6,3V 20% Case D 25mOhm
Supplier: Vishay
Matchcode: TC330U6,3VDPOLY
Rutronik No.: KTA7773
Unit Pack: 500
MOQ: 500
Packaging: REEL BLI
On request
0.9308 $
465.40 $

Prices

500 0.9308 $
1,000 0.8377 $
1,500 0.8299 $
2,500 0.8222 $
3,000 0.8067 $

Parameter

C(N)
330µ F
U(N)
6.3 V
Case code
D
ESR
0.025 Ohm
Tolerance
20 %
Automotive
NO
Leakage current
207.9 µA
T(A)min
-55 °C
T(A)max
105 °C
EIA code
7343
Dissip.factor
0.1
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
Polymer
Length
7.3 mm
Width
4.3 mm
Height
2.8 mm
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Hong Kong
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?