Cart

T55A106M6R3C0200

VISHAY T55A106M6R3C0200

image shown is a representation only

VISHAY

TC 10uF 6,3V 20% Case A 200mOhm
Supplier: Vishay
Matchcode: TC10U6,3VAPOLY
Rutronik No.: KTA7764
Unit Pack: 2000
MOQ: 2000
Packaging: REEL BLI
On request
0.3705 $
741.00 $

Prices

2,000 0.3705 $
4,000 0.3334 $
6,000 0.3303 $
8,000 0.3272 $
10,000 0.3211 $

Parameter

C(N)
10µ F
U(N)
6.3 V
Case code
A
ESR
0.2 Ohm
Tolerance
20 %
Automotive
NO
Leakage current
6.3 µA
T(A)min
-55 °C
T(A)max
105 °C
EIA code
3216
Dissip.factor
0.1
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
Polymer
Length
3.2 mm
Width
1.6 mm
Height
1.6 mm
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Hong Kong
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?